Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 52 week(s)
Notify me when back in stock
Quantity | Price (Incl GST) |
---|---|
1+ | $161.530 ($185.7595) |
Price for:Each
Minimum: 1
Multiple: 1
$161.53 ($185.76 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
DC684A demonstration circuit is a 48VHotSwap™ controller featuring the LT4256-3 in a 2A application. The LT4256-3 is ideally suited for demanding power distribution control in 12V, 24V and 48V applications for hot board insertion protection, high side power switching, and electronic circuit breaker functions. The LT4256-3 provides a rich set of features to support hot swap applications including: overvoltage shutdown, undervoltage lockout, foldback inrush current limiting, overcurrent circuit breaker with programmable cutout time, programmable output voltage ramp rate, selectable Auto Retry or Latch off on overcurrent faults, power good monitor, open MOSFET detection.
- Input voltage range from 37V to 76V
- 36.3V ±1.5% undervoltage L to H threshold at UVLO pin threshold 4V ±1%
- 72.5V ±1.5% overvoltage L to H threshold at OVLO pin threshold 4V ±1%
- 2.75A ±20% current breaker trip point at (VCC – VSENSE) = 55mV ±20%
- Open circuit detection threshold <150mA at (VCC – VSENSE) < 3mV
- LT4256-3 in 16-lead SSOP package
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85437090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001