Print Page
Image is for illustrative purposes only. Please refer to product description.
4 total stock globally
Need more?
4 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $402.580 ($462.967) |
Price for:Each
Minimum: 1
Multiple: 1
$402.58 ($462.97 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
DC919A-E is a demonstration circuit featuring LTC2203, 16bit ADC designed for digitizing high frequency, wide dynamic range signals.
- 25Msps maximum sample rate
- Input frequency range from DC to 70MHz
- Supply voltage optimized for 3.3V (depending on sampling rate, ADC provided, supply up to 500mA)
- Analog input range from 1.5VP-P to 2.25VP-P depending on PGA pin voltage
- Logic input voltages: 2.4V at minimum logic high and 0.8V maximum logic low
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85437090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001