Print Page
Image is for illustrative purposes only. Please refer to product description.
10 total stock globally
Need more?
10 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $99.880 ($114.862) |
Price for:Each
Minimum: 1
Multiple: 1
$99.88 ($114.86 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
DC934A demonstration circuit features the LTC®2607 dual 16-bit DAC. This device establishes a new board-density benchmark for 16-bit DACs and advances performance standards for output drive, load regulation, and crosstalk in single supply, voltage-output DACs. DC934A has many features for evaluating the performance of the LTC2607. Onboard 5V, 4.096V, and 2.5V precision references are provided, and the LTC2607 may be powered by the 5V reference for evaluating rail-to-rail operation. Another feature of this board is the onboard LTC2422 20-bit ADC for monitoring DAC output voltage. The 16ppm total error of this device is adequate for taking meaningful measurements of various LTC2607 parameters.
- 16bits monotonicity at VCC = 5V, VREF = 4.096V
- ±1LSB differential nonlinearity at VCC = 5V, VREF = 4.096V
- ±19LSB typical integral nonlinearity at VCC = 5V, VREF = 4.096V
- 2LSB/mA max load regulation at VCC = VREF = 5V, mid-scale IOUT = ±15 mA
- 3µV/mA DC crosstalk due to load current change on any other channel
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85437090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001