
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $8.440 ($9.706) |
Product Information
Product Overview
The DS1307+ is a 64 x 8, serial, I2C real-time clock (RTC) in 8 pin PDIP package. The serial RTC is a low power, full binary-coded decimal (BCD) clock/calendar plus 56bytes of NV SRAM. Address and data are transferred serially through an I2C, bidirectional bus. The clock/calendar provides seconds, minutes, hours, day, date, month and year information. The end of the month date is automatically adjusted for months with fewer than 31 days, including corrections for leap year. The clock operates in either the 24-hour or 12-hour format with AM/PM indicator. It has a built-in power-sense circuit that detects power failures and automatically switches to the backup supply. The timekeeping operation continues while the part operates from the backup supply.
- Supply voltage range is 4.5V to 5.5V
- Operating temperature range from 0°C to 70°C
- Manages all timekeeping functions, 56byte, battery backed, general purpose RAM with unlimited writes
- Programmable square-wave output signal
- Simple serial port interfaces to most microcontrollers, I2C serial interface
- Low power operation extends battery backup run time
- Consumes less than 500nA in battery backup mode with oscillator running
- Automatic power-fail detect and switch circuitry
- Maximum standby current is 200µA
- UL recognized
Applications
Clock & Timing
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
I2C, Serial
Day; Date; Month; Year
HH:MM:SS
5.5V
DIP
I2C, Serial
-
70°C
No SVHC (04-Feb-2026)
HH:MM:SS
RTC
4.5V
DIP
8Pins
-
0°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
