
2,858 more incoming. You can reserve stock now
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $14.900 ($17.135) |
Product Information
Product Overview
DS1973-F5+ is a 4Kb EEPROM iButton. It is a rugged read/write data carrier that identifies and stores relevant information about the product or person to which it is attached. This information can be accessed with minimal hardware, for example, a single port pin of a microcontroller. The DS1973 consists of a factory-lasered registration number that includes a unique 48-bit serial number, an 8-bit CRC, and an 8-bit Family Code (23H) plus 4096 bits of EEPROM. The power to program and read the DS1973 is derived entirely from the 1-Wire communication line. The memory is organized as sixteen pages of 256 bits each. The 64-bit registration number provides a guaranteed unique identity which allows for absolute traceability. Data is transferred serially via the 1-wire protocol which requires only a single data lead and a ground return. Applications include work-in-progress tracking, electronic travellers, access control and storage of calibration constants.
- Overdrive mode boosts communication speed to 142kbps
- 256-bit scratchpad ensures integrity of data transfer, F5 MicroCan package
- Memory partitioned into 256-bit pages for packetizing data
- Reduces control, address, data and power to a single data pin
- Multidrop controller for MicroLAN, data can be accessed while affixed to object
- Digital identification and information by momentary contact
- Button shape is self-aligning with cup shaped probes
- Durable stainless steel case engraved with registration number withstands harsh environments
- Presence detector acknowledges when reader first applies voltage
- Reads and writes over a wide voltage range of 2.8V to 6.0V from -40°C to +85°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party.
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
