2,000 more incoming. You can reserve stock now
Quantity | Price (Incl GST) |
---|---|
1+ | $7.450 ($8.5675) |
Product Information
Product Overview
DS1990A-F5+ is a serial number iButton®. It is a rugged data carrier that serves as an electronic registration number for automatic identification. Data is transferred serially through the 1-Wire® protocol, which requires only a single data lead and a ground return. The durable stainless-steel iButton package is highly resistant to environmental hazards such as dirt, moisture, and shock. Its compact coin-shaped profile is self-aligning with mating receptacles, allowing the DS1990A to be used easily by human operators. Typical applications include access control, work-in-progress tracking, tool management, and inventory control.
- Can be read in less than 5ms
- Built-in multidrop controller for 1-wire net
- Digital identification by momentary contact
- Data can be accessed while affixed to object
- Economically communicates to bus host with a single digital signal at 16.3kbps
- Button shape is self-aligning with cup-shaped probes
- Durable stainless-steel case engraved with registration number withstands harsh environments
- 1-wire pullup voltage range from 2.8 to 6V
- F5 iButton package
- Temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party.
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate