
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | DS3911T+Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | Re-Reel2798766RL Cut Tape2798766 |
| Product Range | Quad 10-Bit Voltage Output DACs |
| Your Part Number | |
| Technical Datasheet |
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $8.490 | $8.49 |
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $8.490 ($9.7635) |
| 10+ | $6.460 ($7.429) |
| 60+ | $5.570 ($6.4055) |
| 120+ | $5.320 ($6.118) |
| 300+ | $5.070 ($5.8305) |
| 540+ | $4.940 ($5.681) |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | DS3911T+Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | Re-Reel2798766RL Cut Tape2798766 |
| Product Range | Quad 10-Bit Voltage Output DACs |
| Technical Datasheet | |
| Resolution | 10bit |
| Interfaces | I2C |
| Supply Voltage Min | 5.5V |
| Interfaces | I2C |
| Supply Voltage Max | 2.8V |
| Supply Voltage Range | 2.8V to 5.5V |
| No. of Channels | 4Channels |
| ADC / DAC Case Style | TDFN |
| Output Type | Voltage |
| Input Channel Type | Serial |
| IC Case / Package | TDFN-EP |
| No. of Pins | 14Pins |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 100°C |
| Product Range | Quad 10-Bit Voltage Output DACs |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The DS3911T+ is a temperature-controlled, non-volatile (NV), I2C quad digital to analogue converter (DAC)in 14 pin TDFN package. The quad, 10bit delta-sigma output, NV controller features an on-chip temperature sensor and associated ADC. The integrated temperature sensor indexes the up to 2°C resolution NV lookup tables (LUTs), encompassing a -40°C to +100°C temperature range. The LUT directly drives the delta-sigma digital to analogue converter (DAC) outputs. This flexible LUT-based architecture allows the device to provide a temperature compensated DAC output with arbitrary slope. Programming is accomplished by an I2C-compatible interface that operates at speeds of up to 400KHz. It is typically used at active optical cables, optical transceivers, linear and nonlinear compensation, instrumentation and industrial controls.
- Supply voltage range from 2.8V to 5.5V
- Operating temperature range from -40°C to 100°C
- Four 10bit delta sigma outputs
- On-chip temperature sensor and ADC
- I2C compatible serial interface
- Address pins allow up to four DS3911s to share the same I2C bus
Applications
Signal Processing, Industrial
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Resolution | 10bit |
|---|---|
| Supply Voltage Min | 5.5V |
| Supply Voltage Max | 2.8V |
| No. of Channels | 4Channels |
| Output Type | Voltage |
| IC Case / Package | TDFN-EP |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 100°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Interfaces | I2C |
|---|---|
| Interfaces | I2C |
| Supply Voltage Range | 2.8V to 5.5V |
| ADC / DAC Case Style | TDFN |
| Input Channel Type | Serial |
| No. of Pins | 14Pins |
| Operating Temperature Min | -40°C |
| Product Range | Quad 10-Bit Voltage Output DACs |
| MSL | MSL 1 - Unlimited |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Thailand Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000034 |
