678 more incoming. You can reserve stock now
Quantity | Price (Incl GST) |
---|---|
1+ | $31.410 ($36.1215) |
Product Information
Product Overview
DS9092L+ is an iButton panel-mount probe with LED. It provides the electrical contact necessary for the transfer of data to and from the DS19xx family of iButtons. The round probe shape provides a self-aligning interface that readily matches the circular rim of the iButton’s MicroCan package. The solid metal contacts resist wear and are easy to keep clean. The DS9092L has no moving parts, making it a rugged interface for harsh environments. The round centre contact of the DS9092L houses the LED that is rated for maximum 20mA DC at 2.7V typically. The probe comes with a brass M18 x 1 nut for panel mounting. Since the body of the probe also forms the ground contact, the panel should be of non-conducting material to avoid ground loops. The 30cm cable with connector is provided for easy connection to the system microcontroller.
- Solid metal read/write panel-mount probe for the iButton® family
- Integrated green LED for user-feedback signalling
- Probe guides the entry of the iButton
- iButton slides over the surface to self-clean contacts
- Accessible shallow probe cavity simplifies removal of debris such as mud
- Probe suited for panels of up to 3mm thickness
- Contacts made from solid 303 stainless steel with blue nylon insulation
- Metric design, pre-wired for easy installation
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party.
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate