Need more?
Quantity | Price (Incl GST) |
---|---|
1+ | $989.680 ($1,138.132) |
Product Information
Product Overview
EV-ADF5902SD1Z is an ADF5902 evaluation board that allows the user to evaluate the performance of the ADF5902 24GHz voltage controlled oscillator (VCO) programmable gain amplifier (PGA) with a 2-channel PA output and ramping phase-locked loop (PLL). The EV-ADF5902SD1Z evaluation board contains the ADF5902, three high frequency K type sub miniature version A (SMA) connectors for the local oscillator (LO) output, two transceiver (TX) outputs, banana connectors for the power supply, and a connector for the serial interface. The EV-ADF5902SD1Z evaluation board requires an EVAL-SDP-CS1Z system demonstration platform serial (SDP-S) controller board, which the kit does not include. The EVAL-SDP-CS1Z SDP-S allows software programming of the ADF5902 device.
- ADF5902 24GHz VCO PGA, with 2-ch PA o/p and fractional-N frequency synthesizer with ramp generation
- Windows-based software allows control of the ADF5902 functions from a PC
- Externally powered by a 5V power supply
Technical Specifications
ISM Band Transmitter
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate