Print Page
Image is for illustrative purposes only. Please refer to product description.
2 total stock globally
Need more?
2 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $1,487.100 ($1,710.165) |
Price for:Each
Minimum: 1
Multiple: 1
$1,487.10 ($1,710.16 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEV1HMC1114PM5
Order Code456857301
Technical Datasheet
Application Sub TypeGaN Power Amplifier
SVHCNo SVHC (21-Jan-2025)
Product Overview
EV1HMC1114PM5 is a HMC1114PM5E evaluation board. The HMC1114PM5E is a gallium nitride (GaN), broadband power amplifier delivering >10W (up to 42dBm) typical with up to 55% power added efficiency (PAE) across an instantaneous bandwidth range of 2.7GHz to 3.8GHz, at an input power (PIN) of 18dBm. The gain flatness is <1dB typical at small signal levels. The HMC1114PM5E is ideal for pulsed or continuous wave (CW) applications, such as wireless infrastructure, radars, public mobile radios, and general-purpose amplification.
- Use RF circuit design techniques for the circuit board used in the application
- Ensure 50 ohm signal line impedance, connect package ground leads and exposed paddle to GND plane
- Use a sufficient number of via holes to connect the top and bottom ground planes
Technical Specifications
Application Sub Type
GaN Power Amplifier
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85439000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001