Print Page
Image is for illustrative purposes only. Please refer to product description.
4 total stock globally
Need more?
4 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $590.480 ($679.052) |
Price for:Each
Minimum: 1
Multiple: 1
$590.48 ($679.05 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEV1HMC6505ALC5
Order Code456858001
Technical Datasheet
Application Sub TypeUpconverting Mixer
SVHCNo SVHC (21-Jan-2025)
Product Overview
EV1HMC6505ALC5 is an evaluation board for HMC6505A GaAs, MMIC, I/Q upconverter. HMC6505A is a compact gallium arsenide (GaAs), pseudomorphic (pHEMT), monolithic microwave integrated circuit (MMIC) upconverter in a RoHS compliant package that operates from 5.5GHz to 8.6GHz. This device provides a small signal conversion gain of 15dB with 22dBc of sideband rejection.
- Output P1dB compression at maximum gain of 22dBm typical
- Output IP3 at maximum gain of 35dBm typical
- LO to RF isolation: 4dB typical
- LO to IF isolation: 9dB typical
- RF return loss: 20dB typical
- LO return loss: 10dB typical
- IF return loss: 20dB typical
Technical Specifications
Application Sub Type
Upconverting Mixer
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001