Print Page
Image is for illustrative purposes only. Please refer to product description.
2 total stock globally
Need more?
2 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $590.480 ($679.052) |
Price for:Each
Minimum: 1
Multiple: 1
$590.48 ($679.05 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEV1HMC798ALC4
Order Code456858201
Technical Datasheet
SVHCNo SVHC (21-Jan-2025)
Product Overview
EV1HMC798ALC4 is an evaluation board for HMC798ALC4 GaAs, MMIC, subharmonic SMT mixer. HMC798ALC4 is a 24GHz to 34GHz subharmonically pumped (×2) MMIC mixer with an integrated LO amplifier. The HMC798ALC4 can be used as an upconverter or downconverter between 24GHz and 34GHz.
- Single positive supply: 5V at 97mA
- Wide IF bandwidth: DC to 4GHz
- LO drive level: 4dBm input
- Subharmonically pumped 2 × LO
Technical Specifications
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001