Print Page
Image is for illustrative purposes only. Please refer to product description.
2 total stock globally
Need more?
2 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $585.240 ($673.026) |
Price for:Each
Minimum: 1
Multiple: 1
$585.24 ($673.03 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEV1HMC951ALP4
Order Code456858301
Technical Datasheet
SVHCNo SVHC (21-Jan-2025)
Product Overview
EV1HMC951ALP4 is a HMC951A evaluation board. The circuit board used in the application must use RF circuit design techniques. Signal lines must have 50 ohm impedance and connect the package ground leads and exposed pad directly to the ground plane. Use a sufficient number of via holes to connect the top and bottom ground planes. HMC951A is a compact gallium arsenide (GaAs), monolithic microwave integrated circuit (MMIC), in-phase quadrature (I/Q) downconverter in a RoHS compliant package that operates from 5.6GHz to 8.6GHz. This device provides a small signal conversion gain of 13dB with a noise figure of 2dB and an image rejection of 32dBc.
- HMC951A uses a low noise amplifier (LNA) followed by an image mixer
- Image mixer that driven by a local oscillator (LO) buffer amplifier
- HMC951A: exposed paddle, 4mm × 4mm, 24-lead, LFCSP
Technical Specifications
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001