Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-AD3532RARDZCopy
Manufacturer Standard Lead Time12 weeks
Order Code5110432
Your Part Number
4 total stock globally
Need more?
4 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $228.450 ($262.7175) |
Price for:Each
Minimum: 1
Multiple: 1
$228.45 ($262.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-AD3532RARDZCopy
Manufacturer Standard Lead Time12 weeks
Order Code5110432
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberAD3532, AD3532R
Kit Application TypeData Converter
Application Sub TypeVoltage Output DAC
Kit ContentsEvaluation Board AD3532, AD3532R
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
EVAL-AD3532RARDZ is an evaluation board for the AD3536R/AD3532R 12-/16-Bit, 16-channel, voltage output DAC. EVAL-AD3532RARDZ allows users to quickly prototype the AD3536R/AD3532R circuits and reduce design time. The AD3536R/AD3532R operates from single 2.7V to 5.5V supply ranges. The AD3536R/AD3532R incorporates internal 2.5V references to give output voltages of 2.5V or 5V. The EVAL-AD3532RARDZ also incorporates an additional on-board voltage reference, the ADR4525. The EVAL-AD3532RARDZ interfaces to the USB port of a PC via a system demonstration platform (SDP-K1) board.
- Full featured evaluation board for the AD3532R
- Evaluation kit compatible with AD3536R
- Various link options
- PC control when used in conjunction with the Analog Devices, Inc., SDP board
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Data Converter
Kit Contents
Evaluation Board AD3532, AD3532R
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
AD3532, AD3532R
Application Sub Type
Voltage Output DAC
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
