Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-AD4170-4ARDZ
Order Code456867801
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-AD4170-4ARDZ
Order Code456867801
Technical Datasheet
Sample Rate500kSPS
Kit Application TypeData Converter
SVHCNo SVHC (21-Jan-2025)
Product Overview
EVAL-AD4170-4ARDZ is a AD4170-4BCPZ evaluation board. The AD4170-4 is a DC to 50KHz input bandwidth, low noise, high speed, completely integrated analogue front end for high precision measurement applications.
- 500KSPS sample rate
Technical Specifications
Sample Rate
500kSPS
SVHC
No SVHC (21-Jan-2025)
Kit Application Type
Data Converter
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001