Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
Quantity | Price (Incl GST) |
---|---|
1+ | $113.820 ($130.893) |
Price for:Each
Minimum: 1
Multiple: 1
$113.82 ($130.89 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
EVAL-AD5270SDZ is an AD5270 evaluation board. AD5270 is a 1024-position, 1% resistor tolerance error, SPI interface and 50-TP memory digital rheostat. This rheostat that combines industry leading variable resistor performance with non-volatile memory (NVM) in a compact package. The guaranteed industry leading low resistor tolerance error feature simplifies open-loop applications as well as precision calibration and tolerance matching applications.
- 2.7V to 5.5V single-supply operation
- ±2.5V to ±2.75V dual-supply operation for ac or bipolar operations
- SPI-compatible interface
Contents
AD5270 evaluation board, 3.3V voltage regulator ADP3303, CD w/software, Electronic data sheets AD5270, Electronic version of UG-094.
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85437090
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001