Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-AD5443-DBRDZCopy
Order Code5143190
Your Part Number
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $164.920 ($189.658) |
Price for:Each
Minimum: 1
Multiple: 1
$164.92 ($189.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-AD5443-DBRDZCopy
Order Code5143190
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberAD5443
No. of Bits12bit
Sampling Rate-
Kit Application TypeData Converter
Application Sub TypeCurrent Output DAC
Kit ContentsBoard Only
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
EVAL-AD5443-DBRDZ is a stamp SPI daughter card which is a compact evaluation board for the AD5443, 12bit single-channel serial interface current-output DAC.
Technical Specifications
Silicon Manufacturer
Analog Devices
No. of Bits
12bit
Kit Application Type
Data Converter
Kit Contents
Board Only
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
AD5443
Sampling Rate
-
Application Sub Type
Current Output DAC
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
