Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-AD5529R-ARDZCopy
Manufacturer Standard Lead Time12 weeks
Order Code5103469
Your Part Number
10 total stock globally
Need more?
10 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $215.180 ($247.457) |
Price for:Each
Minimum: 1
Multiple: 1
$215.18 ($247.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-AD5529R-ARDZCopy
Manufacturer Standard Lead Time12 weeks
Order Code5103469
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberAD5529R
Kit Application TypeData Converter
Application Sub TypeVoltage Output DAC
Kit ContentsEvaluation Board AD5529R
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Data Converter
Kit Contents
Evaluation Board AD5529R
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
AD5529R
Application Sub Type
Voltage Output DAC
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84735080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
