register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $164.920 ($189.658) |
Product Information
Product Overview
EVAL-AD5546SDZ is an evaluation board evaluating the AD5546 precision 16-bit, multiplying, low power, current output, parallel input digital-to-analogue converter (DAC). It operates from a single 2.7V to 5.5V supply with ±10V multiplying references for four-quadrant outputs. Built-in four-quadrant resistors facilitate the resistance matching and temperature tracking that minimize the number of components needed for multiquadrant applications. The applied external reference input voltage (VREF) determines the full-scale output current. The feedback resistor (RFB) simplifies the I-to-V conversion with an external buffer. The EVAL-AD5546SDZ is used in conjunction with the EVALSDP-CB1Z system demonstration platform (SDP) board (purchased separately from the evaluation board).
- Full-featured evaluation board for the AD5546
- Graphic user interface software for board control and data analysis
- Connector to EVAL-SDP-CB1Z system demonstration platform board
- Various power supply options
Contents
AD5546 evaluation board, CD, USB cable.
Technical Specifications
Analog Devices
16bit
Data Converter
Eval Board AD5546, CD, USB Cable
No SVHC (04-Feb-2026)
AD5546
-
Current Output DAC
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
