
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $175.840 ($202.216) |
Product Information
Product Overview
EVAL-AD7607SDZ is a fully featured evaluation kit for the AD7607 analogue-to-digital converters (ADC). The AD7607 is a 14bit, simultaneous sampling, analogue-to-digital data acquisition system (DAS). This board operates in standalone mode or in conjunction with the evaluation controller board, EVAL-SDP-CB1Z. When operated with the evaluation controller board, software is provided enabling the user to perform detailed analysis of the ADC's performance. This software includes the technical note describing the operation and set up of the evaluation board in standalone operation or when operated with the evaluation controller board. The evaluation board can be controlled by the EVAL-SDP-CB1Z SDP board via a 120-way SDP connector (J2). On-board components include an ADP7104ARDZ-5.0 5 V, low noise low dropout regulator (LDO) and an ADR421 high precision, band gap voltage reference.
- Full-featured evaluation board for the AD7607
- On-board power supplies
- Standalone capability
- PC software for control and data analysis
Contents
Evaluation board, Evaluation software CD, Mains power supply adapter, Screw/nut kit.
Technical Specifications
Analog Devices
14bit
Data Converter
Evaluation Board AD7607, Evaluation Software CD, Mains Power Supply Adapter, Screw/Nut Kit
No SVHC (04-Feb-2026)
AD7607
200kSPS
Successive Approximation ADC
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
