Print Page
Image is for illustrative purposes only. Please refer to product description.

8 total stock globally
Need more?
8 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $142.780 ($164.197) |
Price for:Each
Minimum: 1
Multiple: 1
$142.78 ($164.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
EVAL-AD7656SDZ is a fully featured evaluation kit for the AD7656. The AD7656 is a 16-bit, 6-channel, 250kSPS simultaneous sampling ADC. This SAR ADC and can operate from a single 4.75 V to 5.25V power supply or dual ±12V power supplies. The evaluation board can be controlled via the system demonstration platform (SDP). The EVAL-SDP-CB1Z board allows the evaluation board to be controlled via the USB port of a PC using the AD7656 evaluation software. The EVAL-AD7656SDZ generates all required power supplies on board and supplies power to the EVAL-SDP-CB1Z controller board.
- Full featured evaluation board for the AD7656
- PC control in conjunction with the system demonstration platform (EVAL-SDP-CB1Z)
- PC software for control and data analysis (time and frequency domain)
- Standalone capability
Contents
EVAL-AD7656SDZ evaluation board, Evaluation software CD for the AD7656, 9V mains power supply adapter.
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Tariff No:84733080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
