Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
Quantity | Price (Incl GST) |
---|---|
1+ | $125.220 ($144.003) |
Price for:Each
Minimum: 1
Multiple: 1
$125.22 ($144.00 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
EVAL-AD7734EBZ is a fully featured evaluation board for the AD7734. The evaluation board can be connected to a PC via the PC COM serial port. Software is provided enabling the user to perform detailed analysis of the ADC's performance. The AD7734 is 4-channel, ±10V input range, high throughput, 24bit sigma-delta A/D converter.
- High resolution analogue-to-digital converter (ADC)
- 24 bits no missing codes and ±0.0025% nonlinearity
- 4 single-ended analogue inputs input ranges +5V, ±5V, +10V, ±10V overvoltage tolerant
- Up to ±16.5 V not affecting adjacent channel and up to ±50V absolute maximum
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85437090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001