Print Page
Image is for illustrative purposes only. Please refer to product description.
1 total stock globally
Need more?
1 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $143.720 ($165.278) |
Price for:Each
Minimum: 1
Multiple: 1
$143.72 ($165.28 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
EVAL-AD9832SDZ is an evaluation board evaluating the AD9832 45mW power, 3V to 5V, 25MHz programmable waveform generator. The AD9832 is a numerically controlled oscillator employing a phase accumulator, a sine lookup table, and a 10-bit digital-to-analogue converter integrated on a single CMOS chip. Modulation capabilities are provided for phase modulation and frequency modulation. The EVAL-AD9832SDZ board is used in conjunction with the EVAL-SDP-CB1Z board available from Analog Devices, Inc. The USB-to-SPI communication to the AD9832 is completed using this Blackfin®-based development board. Suitable for DDS tuning and digital demodulation applications.
- Full featured evaluation board for the AD9832 evaluation board
- Graphic user interface software for board control and data analysis
- Connector to the EVAL-SDP-CB1Z system demonstration platform (SDP) board
- Various power supply and reference link options
Contents
Evaluation board, Software and drivers on CD.
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85437090
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001