EVAL-ADA4511-2ARMZ
Evaluation Board, ADA4511-2ARMZ, Rail-to-Rail Input and Output Operational Amplifier

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | EVAL-ADA4511-2ARMZCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Order Code | 455836801 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $74.040 ($85.146) |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | EVAL-ADA4511-2ARMZCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Order Code | 455836801 |
| Technical Datasheet |
Product Overview
EVAL-ADA4511-2ARMZ is an evaluation board to evaluate the ADA4511-2 precision, 40V, rail-to-rail input and output op-amp. The ADA4511-2 evaluation board uses surface-mount components (SMT) in case size 0603, except for bypass capacitors and termination resistors. The ADA4511-2 evaluation board features a variety of unpopulated resistor and capacitor footprints that provide the user with multiple choices and extensive flexibility for different application circuits. The ADA4511-2 evaluation board has provisions for photodiode sensors that allow for easy configuration of a transimpedance amplifier (TIA). The layout is optimized with provisions for guarding to ensure low leakage and low parasitic capacitance for TIA applications. Additionally, the ADA4511-2 evaluation board has provisions to build different types of filters.
- Enables quick prototyping
- User-defined circuit configuration
- Edge mounted SMA connectors
- Connects easily to test equipment and other circuits
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Philippines Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84733020 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .09217 |
