
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | EVAL-ADGM1121SDZCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 430596301 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1,655.800 ($1,904.170) |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | EVAL-ADGM1121SDZCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 430596301 |
| Technical Datasheet |
Product Overview
EVAL-ADGM1121SDZ is an evaluation kit. It is a dual-chip, RF switching solution containing a double-pole, double-throw (DPDT). The DPDT switch uses Analog Devices' MEMS switch technology, providing optimum performance in terms of bandwidth, power handling capability, and linearity for RF applications. The control chip generates the high-voltage signals needed for the MEMS switch and allows the user to control its operation through a simple and flexible complementary metal-oxide semiconductor (CMOS)/low voltage transistor to transistor logic (LVTTL)-compliant parallel-interface as well as through a serial-peripheral interface (SPI). For SPI, the EVAL-ADGM1121SDZ connects to the USB port of a PC through the system demonstration platform (SDP) board. The EVAL-ADGM1121SDZ comes fitted with connectors for RF and control signals as well as links to control the operation of the switch and evaluate its performance.
- Single-supply voltage is 3.3V
- Wide frequency range: DC to 16GHz
- 2.92mm connectors for RF signals
- Parallel interface and SPI
- On-board calibration thru transmission line for analyser calibration
Contents
EVAL-ADGM1121SDZ evaluation board, 2m USB 2.0 (male) to USB mini (male) cable.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84733020 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
