
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $96.810 ($111.3315) |
Product Information
Product Overview
EVAL-ADM1186-1MBZ is a Micro-evaluation board for ADM1186-1. The micro-evaluation board can be used to easily create bench prototypes of a power system. The ADM1186 micro-evaluation boards provide all the minimum components necessary to sequence and monitor four external DC-to-DC power modules or LDOs. Each micro-evaluation board provides precision resistors for scaling to monitor 3.3V, 2.5V, 1.8V, and 1.5V rails, and capacitors to set the sequencing and blanking delays. A pull-up resistor is also provided on each open-drain output to ensure correct operation.
- Manual fault push switch
Technical Specifications
Analog Devices
Power Management
-
-
-
ADM1186
Voltage Supervisor
-
Eval Board ADM1186, ADM1186-1 Device Sample
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
