Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-ADUC841QSZCopy
Manufacturer Standard Lead Time11 weeks
Order Code472400701
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $183.450 ($210.9675) |
Price for:Each
Minimum: 1
Multiple: 1
$183.45 ($210.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-ADUC841QSZCopy
Manufacturer Standard Lead Time11 weeks
Order Code472400701
Technical Datasheet
Silicon ManufacturerAnalog Devices
No. of Bits8bit
Silicon Family NameADuC8xx
Core Architecture8052
Core Sub-Architecture8052
Silicon Core NumberADUC841
Kit ContentsEval Board ADUC841
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
EVAL-ADUC841QSZ is a QuickStart development system for the ADuC841. The ADuC841 precision analogue microcontroller: 20MIPS 8052 flash MCU + 8Ch 12Bit ADC + dual 12bit DAC.
- Serial-port download/debug capability and an assembly-source debugging environment
- Increased performance: single-cycle 20MIPS 8052 core and high speed 420kSPS 12bit ADC
- In-circuit reprogrammable
- High performance single-cycle core
Technical Specifications
Silicon Manufacturer
Analog Devices
Silicon Family Name
ADuC8xx
Core Sub-Architecture
8052
Kit Contents
Eval Board ADUC841
SVHC
No SVHC (04-Feb-2026)
No. of Bits
8bit
Core Architecture
8052
Silicon Core Number
ADUC841
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Tariff No:84715000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
