EVAL-CN0407-SDPZ
Evaluation Board, CN0407, Ultrahigh Sensitivity, 24-bit sigma delta ADC, Femtoampere Measurement

Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3,260.280 ($3,749.322) |
Product Information
Product Overview
EVAL-CN0407-SDPZ is a circuit evaluation board that provides a reference design for real-world application by partitioning the system into a low-leakage mezzanine board and a data acquisition board. The input signal conditioning is implemented with the ADA4530-1 on the mezzanine board. The ADA4530-1 is an electrometer-grade amplifier with ultralow input bias current of 20fA maximum at 85°C. A guard buffer is integrated on the chip to isolate the input pins from leakage to the PCB. Connect the EVAL-CN0407-SDPZ and SDP-S boards together and connect SDP-S board to PC with a USB cable. Connect the 9V DC power supply to the EVAL-CN0407-SDPZ board and load the user interface installer software, named CN0407 evaluation software, located under program files, Analog Devices. When USB communications are established, the SDP-S board can send, receive, and capture serial data from the EVAL-CN0407-SDPZ.
- Board includes trigger in, trigger out controls to simplify interfacing board to external equipment
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
