Print Page
Image is for illustrative purposes only. Please refer to product description.
11 total stock globally
Need more?
11 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $111.650 ($128.3975) |
Price for:Each
Minimum: 1
Multiple: 1
$111.65 ($128.40 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoHMC448LC3B
Order Code456853801
Technical Datasheet
Frequency Min20GHz
Frequency Max25GHz
Supply Voltage Min4.5V
Supply Voltage Max5.5V
No. of Pins12Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Frequency Min
20GHz
Supply Voltage Min
4.5V
No. of Pins
12Pins
Operating Temperature Max
85°C
Frequency Max
25GHz
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001