Print Page
Image is for illustrative purposes only. Please refer to product description.
2 total stock globally
Need more?
2 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $802.680 ($923.082) |
Price for:Each
Minimum: 1
Multiple: 1
$802.68 ($923.08 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoHMC760LC4B
Order Code456855101
Technical Datasheet
Bandwidth5GHz
Acquisition Time290ps
No. of Pins24Pins
Settling Time116ps
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Bandwidth
5GHz
No. of Pins
24Pins
Operating Temperature Min
-40°C
SVHC
No SVHC (21-Jan-2025)
Acquisition Time
290ps
Settling Time
116ps
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001