
3,200 more incoming. You can reserve stock now
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $11.190 ($12.8685) |
| 10+ | $8.550 ($9.8325) |
| 25+ | $7.910 ($9.0965) |
| 100+ | $7.190 ($8.2685) |
| 300+ | $6.770 ($7.7855) |
| 500+ | $6.620 ($7.613) |
Product Information
Product Overview
The ICL7667CBA+ is a dual inverting power MOSFET driver in 8 pin NSOIC package. This monolithic MOSFET driver is designed to translate TTL inputs to high voltage/high current outputs. Its low delay and transition times makes it ideal to drive power MOSFETs for switching power supplies, motor controllers and DC to DC converters. The delay times are nearly independent of VDD. The high current output inverters can rapidly charge and discharge gate capacitance of even largest power MOSFET. The CMOS output stage of ICL7667 drives within millivolts of supply rail and very little current is required to interface to the ICL7667. The high speed of this device minimizes power losses in switching power supplies and DC to DC converter due to rapid changing/discharging of gate capacitance of power MOSFET. The ICL7667 inputs are TTL compatible which enables direct interface to common switched mode power supply controllers.
- Supply voltage range from 4.5V to 17V
- Operating temperature range from 0°C to 70°C
- Fast rise and fall time of 20ns with 1000pF load
- Low power consumption of 6mV with inputs low and 120mW with inputs high
- Pin equivalent to DS0026/DS0056, TSC426, SG1626/SG2626/SG3626 devices
- Output resistance of 4ohm at Iout = 10mA, TA = 25°C
- Delay time (tD2) of 25ns and delay time (tD1) of 20ns at Cload = 1nF, TA = 25°C
Applications
Power Management, Motor Drive & Control
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2Channels
High Side and Low Side
8Pins
Surface Mount
-
4.5V
0°C
20ns
-
MSL 1 - Unlimited
-
MOSFET
NSOIC
Inverting
-
17V
70°C
25ns
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
