
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LT1071HVCT#PBFCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Order Code | 4406818 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $36.440 ($41.906) |
| 10+ | $29.070 ($33.4305) |
| 50+ | $26.110 ($30.0265) |
| 100+ | $25.200 ($28.980) |
| 250+ | $24.230 ($27.8645) |
| 500+ | $23.660 ($27.209) |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LT1071HVCT#PBFCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Order Code | 4406818 |
| Technical Datasheet | |
| Output Type | Adjustable |
| No. of Outputs | 1Outputs |
| Topology | Boost, Buck, Cuk, Flyback, Forward, Inverting |
| Input Voltage Min | 3V |
| Input Voltage Max | 60V |
| Max Output Current | 2.5A |
| Output Current | 2.5A |
| IC Case / Package | TO-220 |
| No. of Pins | 5Pins |
| IC Mounting | Through Hole |
| Output Voltage - Nom | - |
| Output Voltage Min | - |
| Output Voltage Max | 40V |
| Switching Frequency Typ | 40kHz |
| Efficiency | - |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 100°C |
| Product Range | - |
| Qualification | - |
| SVHC | Lead (04-Feb-2026) |
Product Overview
LT1071HVCT#PBF is a monolithic high-power switching regulator capable of operating in all standard switching configurations, including buck, boost, flyback, forward, inverting, and “Cuk”. It features a high-current, high-efficiency switch integrated onto the die, along with all necessary oscillator, control, and protection circuitry. Integration of all functions allows the device to be built in a standard 5-pin T0-220 power package This design makes it extremely easy to use and ensures "bust-proof" operation similar to that obtained with 3-pin linear regulators. The regulator can operate with supply voltages ranging from 3V to 60V and draws only 6mA of quiescent current. It can deliver load power up to 100W without the need for external power devices. It is used in applications such as logic supply 5V at 10A, 5V logic to ±15V opamp supply, off-line converter up to 200W, battery upconverter, power inverter (+ to –) or (– to +), fully floating multiple outputs.
- Wide input voltage range from 3V to 60V, self protected against overloads
- Flyback regulated mode has fully floating outputs
- Supply current is 6mA typical at (3V ≤ VIN ≤ VMAX, VC = 0.6V, TA = 25°C)
- Switch current limit is 5A maximum at (duty cycle ≤ 50%, TJ ≥ 25°C)
- Switching frequency is 40KHz typical at (TA = 25°C)
- Shutdown mode supply current is 100µA typical at (3V ≤ VIN ≤ VMAX, VC = 0.05V)
- Error amplifier voltage gain is 800V/V typical at (0.9V ≤ VC ≤ 1.4V, TA = 25°C)
- Very few external parts required, operates in nearly all switching topologies
- Output switch “on” resistance is 0.30 ohm typical
- Operating junction industrial temperature range from -40°C to 125°C, 5-lead plastic TO-220 package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Output Type | Adjustable |
|---|---|
| Topology | Boost, Buck, Cuk, Flyback, Forward, Inverting |
| Input Voltage Max | 60V |
| Output Current | 2.5A |
| No. of Pins | 5Pins |
| Output Voltage - Nom | - |
| Output Voltage Max | 40V |
| Efficiency | - |
| Operating Temperature Max | 100°C |
| Qualification | - |
| No. of Outputs | 1Outputs |
|---|---|
| Input Voltage Min | 3V |
| Max Output Current | 2.5A |
| IC Case / Package | TO-220 |
| IC Mounting | Through Hole |
| Output Voltage Min | - |
| Switching Frequency Typ | 40kHz |
| Operating Temperature Min | 0°C |
| Product Range | - |
| SVHC | Lead (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |
