
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $19.970 | $19.97 |
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $19.970 ($22.9655) |
| 10+ | $15.570 ($17.9055) |
| 25+ | $14.470 ($16.6405) |
| 100+ | $13.460 ($15.479) |
| 250+ | $13.190 ($15.1685) |
| 750+ | $12.920 ($14.858) |
Product Information
Product Overview
LT1129 is micropower low dropout regulator with shutdown. Designed for use in battery-powered systems, the low quiescent current, 50μA operating and 16μA in shutdown, make them an ideal choice. The quiescent current does not rise in dropout as it does with many other low dropout PNP regulators. Other features of the device include the ability to operate with small output capacitors. It is stable with only 3.3μF on the output while most older devices require between 10μF and 100μF for stability. Also the input may be connected to ground or a reverse voltage without reverse current fl ow from output to input. This makes the device ideal for backup power situations where the output is held high and the input is at ground or reversed. Under these conditions, only 16μA will flow from the output pin to ground. Applications include low current regulator, regulator for battery-powered systems, post regulator for switching supplies and 5V to 3.3V logic regulator.
- No protection diodes needed
- Controlled quiescent current in dropout
- Reverse battery protection, no reverse output current
- Thermal limiting
- Adjustable output voltage of 3.695V to 3.805V (VIN = 4.3V, IOUT = 1mA, TJ = 25°C)
- Typical dropout voltage of 0.45V (ILOAD = 700mA, TJ = 25°C)
- Maximum line regulation of 10mV (ΔVIN = 4.3V to 20V, IOUT = 1mA, full operating temp)
- Maximum load regulation of 20mV (ΔILOAD = 1mA to 700mA, TJ = 25°C)
- 5-lead plastic DD-PAK package, 0°C to 125°C temperature range
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
30V
-
30V
700mA
450mV
Surface Mount
5Pins
125°C
MSL 1 - Unlimited
4.15V
1Outputs
3.8V
Positive Output
700mA
450mV
TO-263 (D2PAK)
0°C
Adj 700mA LDO Voltage Regulators
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
