Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLT1178S8#PBFCopy
Manufacturer Standard Lead Time11 weeks
Order Code4839482
Your Part Number
90 total stock globally
Need more?
90 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $23.690 ($27.2435) |
| 10+ | $18.120 ($20.838) |
| 25+ | $16.570 ($19.0555) |
| 100+ | $15.140 ($17.411) |
| 300+ | $14.410 ($16.5715) |
| 500+ | $14.140 ($16.261) |
Price for:Each
Minimum: 1
Multiple: 1
$23.69 ($27.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT1178S8#PBFCopy
Manufacturer Standard Lead Time11 weeks
Order Code4839482
Technical Datasheet
No. of Channels2Channels
Gain Bandwidth Product85kHz
Slew Rate Typ0.04V/µs
Supply Voltage Range5V, 0V to 18V
IC Case / PackageSOIC
No. of Pins8Pins
Amplifier TypeGeneral Purpose
Rail to Rail-
Input Offset Voltage120µV
Input Bias Current3nA
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
0.04V/µs
IC Case / Package
SOIC
Amplifier Type
General Purpose
Input Offset Voltage
120µV
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Qualification
-
Gain Bandwidth Product
85kHz
Supply Voltage Range
5V, 0V to 18V
No. of Pins
8Pins
Rail to Rail
-
Input Bias Current
3nA
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
