Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLT1210CT7#44PBFCopy
Manufacturer Standard Lead Time24 weeks
Order Code4839484
Your Part Number
96 total stock globally
Need more?
96 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $43.250 ($49.7375) |
| 10+ | $34.610 ($39.8015) |
| 50+ | $31.150 ($35.8225) |
| 100+ | $30.090 ($34.6035) |
| 250+ | $28.940 ($33.281) |
| 500+ | $28.270 ($32.5105) |
Price for:Each
Minimum: 1
Multiple: 1
$43.25 ($49.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT1210CT7#44PBFCopy
Manufacturer Standard Lead Time24 weeks
Order Code4839484
Technical Datasheet
No. of Channels1Channels
Gain Bandwidth Product-
Slew Rate Typ900V/µs
Supply Voltage Range± 5V to ± 15V
IC Case / PackageTO-220
No. of Pins7Pins
Amplifier TypeCurrent Feedback
Rail to Rail-
Input Offset Voltage3mV
Input Bias Current-
IC MountingThrough Hole
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
900V/µs
IC Case / Package
TO-220
Amplifier Type
Current Feedback
Input Offset Voltage
3mV
IC Mounting
Through Hole
Operating Temperature Max
70°C
Qualification
-
Gain Bandwidth Product
-
Supply Voltage Range
± 5V to ± 15V
No. of Pins
7Pins
Rail to Rail
-
Input Bias Current
-
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
