Need more?
Quantity | Price (Incl GST) |
---|---|
1+ | $20.130 ($23.1495) |
10+ | $13.790 ($15.8585) |
25+ | $12.140 ($13.961) |
100+ | $10.280 ($11.822) |
300+ | $9.690 ($11.1435) |
500+ | $9.650 ($11.0975) |
1000+ | $9.620 ($11.063) |
Product Information
Product Overview
LT1389 is a nanopower, precision shunt voltage reference. Advances in design, processing and packaging achieve low temperature cycling hysteresis. This device does not require an output compensation capacitor, but is stable with capacitive loads. Low dynamic impedance makes the device reference easy to use from unregulated supplies. It is widely used in application such as portable meters, precision regulators, A/D and D/A converters, calibrators etc.
- Initial voltage accuracy is 0.05%
- Temperature coefficient is 20ppm/°C
- Less than 1 ohm dynamic impedance
- Low operating current is 800nA
- Output voltage is 1.25V
- Operating temperature is 0°C to 70°C
- Package style is 8-lead plastic SO
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Shunt - Fixed
1.24937V
0.05%
SOIC
Surface Mount
0°C
-
No SVHC (21-Jan-2025)
1.25V
LT1389 Series
1.25062V
20ppm/°C
8Pins
-
70°C
MSL 1 - Unlimited
-
SOIC
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate