Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoLT1639CS#TRPBF
Order Code4751988
Your Part Number
Technical Datasheet
Packaging Options
2,500 total stock globally
Need more?
2500 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $24.710 ($28.4165) |
| 10+ | $17.020 ($19.573) |
| 25+ | $15.010 ($17.2615) |
| 100+ | $12.740 ($14.651) |
| 250+ | $12.600 ($14.490) |
| 500+ | $12.440 ($14.306) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$24.71 ($28.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT1639CS#TRPBF
Order Code4751988
Technical Datasheet
No. of Channels4Channels
Gain Bandwidth Product1.2MHz
Slew Rate Typ0.4V/µs
Supply Voltage Range-400mV to 44V
IC Case / PackageSOIC
No. of Pins14Pins
Amplifier TypeGeneral Purpose
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage300µV
Input Bias Current20nA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
4Channels
Slew Rate Typ
0.4V/µs
IC Case / Package
SOIC
Amplifier Type
General Purpose
Input Offset Voltage
300µV
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
Gain Bandwidth Product
1.2MHz
Supply Voltage Range
-400mV to 44V
No. of Pins
14Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
20nA
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001