800 more incoming. You can reserve stock now
Quantity | Price (Incl GST) |
---|---|
1+ | $9.050 ($10.4075) |
Product Overview
LT1910 is a high side gate driver that allows the use of low cost N-channel power MOSFETs for high side switching applications. It contains a completely self-contained charge pump to fully enhance an N-channel MOSFET switch with no external components. When the internal drain comparator senses that the switch current has exceeded the preset level, the switch is turned off and a fault flag is asserted. The switch remains off for a period of time set by an external timing capacitor and then automatically attempts to restart. If the fault still exists, this cycle repeats until the fault is removed, thus protecting the MOSFET. The fault flag becomes inactive once the switch restarts successfully. It is used in application like industrial control, avionics systems, automotive switches, stepper motor and DC motor control, electronic circuit breaker etc.
- Power supply range is 8V to 48V
- Protected from -15V to 60V supply transients
- Short-circuit protected, automatic restart timer
- Open-collector fault flag, fully enhances N-channel MOSFET switches
- Programmable current limit, delay time and auto restart period
- Voltage limited gate drive, defaults to off state with open input
- Supply current (off state) is 1.9mA typical
- Operating temperature is -40°C to 85°C
- Package style is 8-NSOIC
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
8V
-40°C
No SVHC (21-Jan-2025)
8Pins
48V
85°C
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate