Need more?
Quantity | Price (Incl GST) |
---|---|
100+ | $5.440 ($6.256) |
250+ | $4.890 ($5.6235) |
500+ | $4.510 ($5.1865) |
1000+ | $4.430 ($5.0945) |
Product Information
Product Overview
LT3063 is a micropower, low dropout (LDO) linear regulator. This device supplies 200mA of output current with a typical dropout voltage of 300mV. A single external capacitor provides programmable low noise reference performance and output soft-start functionality. This device quiescent current is merely 45μA and provides fast transient response with a minimum 3.3μF output capacitor. In shutdown, quiescent current is less than 3μA and the reference soft-start capacitor is reset. It features an NMOS pull-down that discharges the output if SHDN or IN is driven low. Internal protection circuitry includes reverse-battery protection, reverse-current protection, current limit with foldback and thermal shutdown. It is widely used in application such as battery powered systems, automotive power supplies, industrial power supplies, avionic power supplies, portable instruments, medical instruments.
- Input voltage range is 1.6V to 45V
- Output discharge
- Quiescent current is 45µA
- Low noise is 30µVRMS (10Hz to 100kHz)
- Output tolerance is ±2% over load, line, and temperature
- Shutdown current is <lt/> 3µA
- Operating temperature is -40°C to 125°C
- Packaging style is 8-lead plastic DFN
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
45V
-
600mV
19V
19V
300mV
DFN-EP
300mV
Surface Mount
8Pins
125°C
-
No SVHC (21-Jan-2025)
1.6V
1Outputs
-
600mV
200mA
Positive Output
200mA
200mA
300mV
DFN-EP
-40°C
Adj 200mA LDO Voltage Regulators
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate