Print Page
Image is for illustrative purposes only. Please refer to product description.
100 total stock globally
Need more?
100 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $214.780 ($246.997) |
10+ | $208.050 ($239.2575) |
25+ | $201.310 ($231.5065) |
100+ | $197.430 ($227.0445) |
Price for:Each
Minimum: 1
Multiple: 1
$214.78 ($247.00 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT6203XS8#PBF
Order Code4668964
Technical Datasheet
No. of Channels2Channels
Gain Bandwidth Product100MHz
Slew Rate Typ25V/µs
Supply Voltage Range2.5V to 12.6V
IC Case / PackageSOIC
No. of Pins8Pins
Amplifier TypeGeneral Purpose
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage2.6mV
Input Bias Current1.3µA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max175°C
Product Range-
Qualification-
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
25V/µs
IC Case / Package
SOIC
Amplifier Type
General Purpose
Input Offset Voltage
2.6mV
IC Mounting
Surface Mount
Operating Temperature Max
175°C
Qualification
-
Gain Bandwidth Product
100MHz
Supply Voltage Range
2.5V to 12.6V
No. of Pins
8Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
1.3µA
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001