Print Page
Image is for illustrative purposes only. Please refer to product description.

94 total stock globally
Need more?
94 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $51.640 ($59.386) |
Price for:Each
Minimum: 1
Multiple: 1
$51.64 ($59.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC1412IG#PBF
Order Code483946901
Technical Datasheet
Resolution12bit
Sampling Rate3MSPS
Input Channel TypeDifferential, Single Ended
InterfacesParallel
Supply Voltage Min4.75V
Supply Voltage Max5.25V
No. of Pins28Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Technical Specifications
Resolution
12bit
Input Channel Type
Differential, Single Ended
Supply Voltage Min
4.75V
No. of Pins
28Pins
Operating Temperature Max
85°C
Sampling Rate
3MSPS
Interfaces
Parallel
Supply Voltage Max
5.25V
Operating Temperature Min
-40°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
