Need more?
Quantity | Price (Incl GST) |
---|---|
1+ | $66.460 ($76.429) |
10+ | $49.240 ($56.626) |
37+ | $45.700 ($52.555) |
111+ | $45.620 ($52.463) |
259+ | $45.610 ($52.4515) |
Product Information
Product Overview
LTC2326HMS-16#PBF is a low noise, high speed 16bit successive approximation register (SAR) ADC with pseudo-differential inputs. Operating from a single 5V supply, the LTC2326-16 has a ±10.24V true bipolar input range, making it ideal for high-voltage applications that require a wide dynamic range. The LTC2326-16 has a high-speed SPI-compatible serial interface that supports 1.8V, 2.5V, 3.3V and 5V logic while also featuring a daisy-chain mode. The fast 250ksps throughput with no cycle latency makes the device ideally suited for a wide variety of high-speed applications. An internal oscillator sets the conversion time, easing external timing considerations. The LTC2326-16 dissipates only 28mW and automatically naps between conversions, leading to reduced power dissipation that scales with the sampling rate. Applications include programmable logic controllers, industrial process control, high-speed data acquisition, portable or compact instrumentation, and ATE.
- Guaranteed 16bit no missing codes, pseudo-differential inputs, internal conversion clock
- Onboard single-shot capable reference buffer, no pipeline delay, no cycle latency
- 1.8V to 5V I/O voltages, SPI-compatible serial I/O with daisy-chain mode
- Integral linearity error is ±0.25LSB typical at (TA = 25°C)
- Signal-to-noise ratio is 90.5dB typical at (±6.25V range, fIN = 2KHz, REFIN = 1.25V)
- Total harmonic distortion is -108dB typical at (±6.25V range, fIN = 2KHz, REFIN = 1.25V)
- 7MHz typical -3dB input linear bandwidth at (TA = 25°C and AIN = -1dBFS)
- Aperture jitter is 4psRMS typical at (TA = 25°C and AIN = -1dBFS)
- Supply current is 9.9mA typical at (250ksps sample rate (IN+ = –10.24V, IN– = 0V))
- Operating temperature range from -40°C to 125°C, 16-lead plastic MSOP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
Pseudo Differential
Single
5.25V
16Pins
125°C
-
250kSPS
SPI
4.75V
MSOP
-40°C
Single 16-Bit SAR ADCs
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate