Need more?
Quantity | Price (Incl GST) |
---|---|
1+ | $11.950 ($13.7425) |
10+ | $7.950 ($9.1425) |
25+ | $6.910 ($7.9465) |
100+ | $5.730 ($6.5895) |
250+ | $5.160 ($5.934) |
500+ | $5.120 ($5.888) |
1000+ | $5.110 ($5.8765) |
Product Information
Product Overview
LTC2361ITS8#TRMPBF is a 12bit, sampling A/D converter. The supply current drops at lower sampling rates because this device automatically power down after conversions. The high-impedance single-ended analogue input and the ability to operate with reduced spans (down to 1.4V full scale) allow direct connection to sensors and transducers in many applications, eliminating the need for gain stages. Applications include communication systems, data acquisition systems, handheld portable devices, uninterrupted power supplies, operated systems, and automotive.
- 12bit resolution, single supply operation range from 2.35V to 3.6V
- No data latency, SPI/MICROWIRE™ compatible serial I/O
- Dedicated external reference, 1V to 3.6V digital output supply
- 250ksps data output rate, integral linearity error is ±0.25LSB typical at (TA = 25°C
- Differential linearity error is ±0.25LSB typical at (TA = 25°C)
- Offset error is 1LSB typical at (TA = 25°C), gain error is 0.1LSB typical at (TA = 25°C)
- Full-power bandwidth is 3MHz typical at (3dB, TA = 25°C)
- Signal-to-(noise + distortion) ratio is 72dB typical at (fIN = 49KHz, TA = 25°C)
- Total harmonic distortion is -85dB typical at (fIN = 49KHz, TA = 25°C)
- Operating temperature range from -40°C to 85°C, 8-lead plastic TSOT23 package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
Single Ended
Single
3.6V
8Pins
85°C
-
250kSPS
3 Wire, Microwire, Serial, SPI
2.35V
TSOT-23
-40°C
Single 12-Bit SAR ADCs
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate