
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $81.060 ($93.219) |
| 10+ | $66.110 ($76.0265) |
| 37+ | $61.070 ($70.2305) |
| 111+ | $58.030 ($66.7345) |
| 259+ | $56.270 ($64.7105) |
Product Information
Product Overview
LTC2378IMS-16#PBF is a low noise, low power, high speed 16bit successive approximation register (SAR) ADC. Operating from a 2.5V supply, the LTC2378-16 has a ±VREF fully differential input range with VREF ranging from 2.5V to 5.1V. The LTC2378-16 consumes only 13.5mW and achieves ±0.5LSB INL maximum, no missing codes at 16 bits with 97dB SNR. The LTC2378-16 has a high-speed SPI-compatible serial interface that supports 1.8V, 2.5V, 3.3V, and 5V logic while also featuring a daisy-chain mode. The fast 1Msps throughput with no cycle latency makes the LTC2378-16 ideally suited for a wide variety of high-speed applications. An internal oscillator sets the conversion time, easing external timing considerations. Applications include medical imaging, high-speed data acquisition, portable or compact instrumentation, industrial process control, low-power battery-operated instrumentation, and ATE.
- Fully differential input range ±VREF, no pipeline delay, no cycle latency
- VREF Input Range from 2.5V to 5.1V, SPI-compatible serial I/O with daisy-chain mode
- Internal conversion clock, 1.8V to 5V I/O voltages
- Digital gain compression, guaranteed 16bit no missing codes
- Integral linearity error is ±0.2LSB typical at (TA = 25°C)
- Signal-to-(noise + distortion) ratio is 97dB typical at (fIN = 2KHz, VREF = 5V)
- Total harmonic distortion is -122dB typical at (fIN = 2KHz, VREF = 5V)
- 34MHz typical at -3dB input linear bandwidth at (TA = 25°C and AIN = –1dBFS)
- Aperture jitter is 4ps typical at (TA = 25°C and AIN = –1dBFS)
- Operating temperature range from -40°C to 85°C, 16-lead plastic MSOP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
SAR
1MSPS
Single
SPI
2.625V
MSOP
Surface Mount
85°C
No SVHC (04-Feb-2026)
16bit
1Channels
Differential
2.375V
MSOP
16Pins
-40°C
Single 16-Bit SAR ADCs
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
