LTC2480HMS#PBF
Analogue to Digital Converter, Delta-Sigma, 16 bit, 15 SPS, 1 Channels, Differential, SPI

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTC2480HMS#PBFCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Order Code | 4387923 |
| Product Range | Single 16-Bit Delta-Sigma ADCs |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $15.210 ($17.4915) |
| 10+ | $11.780 ($13.547) |
| 50+ | $10.420 ($11.983) |
| 100+ | $9.990 ($11.4885) |
| 250+ | $9.550 ($10.9825) |
| 500+ | $9.280 ($10.672) |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTC2480HMS#PBFCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Order Code | 4387923 |
| Product Range | Single 16-Bit Delta-Sigma ADCs |
| Technical Datasheet | |
| ADC Architecture | Delta-Sigma |
| Resolution | 16bit |
| Sampling Rate | 15SPS |
| No. of Channels | 1Channels |
| Input Channel Type | Differential |
| Supply Voltage Type | Single |
| Interfaces | SPI |
| Supply Voltage Min | 2.7V |
| ADC / DAC Case Style | MSOP |
| Supply Voltage Max | 5.5V |
| IC Case / Package | MSOP |
| No. of Pins | 10Pins |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | Single 16-Bit Delta-Sigma ADCs |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
LTC2480HMS#PBF is a 16bit ∆Σ ADC with easy drive input current cancellation. The patented sampling scheme eliminates dynamic input current errors and the shortcomings of on-chip buffering through the automatic cancellation of differential input current. This allows large external source impedances and input signals, with rail-to-rail input range to be directly digitized while maintaining exceptional DC accuracy. It includes an on-chip programmable gain and an oscillator. It can be configured to provide a programmable gain from 1 to 256 in 8 steps, measure an external signal or internal temperature sensor, and reject line frequencies. 50Hz, 60Hz or simultaneous 50Hz/60Hz line frequency rejection can be selected as well as a 2x speed-up mode. Applications include direct sensor digitizers, weight scales, direct temperature measurement, strain gauge transducers, instrumentation, industrial process control, DVMs and meters.
- Easy drive technology enables rail-to-rail inputs with zero differential input current
- Directly digitizes high impedance sensors with full accuracy, programmable gain from 1 to 256
- GND to VCC input/reference common mode range, internal oscillator
- Single supply operation range from 2.7V to 5.5V
- Integral nonlinearity is 2ppm of VREF typ at (5V ≤ VCC ≤ 5.5V, VREF = 5V, VIN(CM) = 2.5V)
- Offset error is 0.5µV typical at (2.5V ≤ VREF ≤ VCC, GND ≤ IN+ = IN– ≤ VCC)
- Total unadjusted error is 15ppm of VREF typ at (5V ≤ VCC ≤ 5.5V, VREF = 2.5V, VIN(CM) = 1.25V)
- Supply current is 160µA (conversion mode, TA = 25°C)
- Internal SCK frequency is 38.4KHz typical at (TA = 25°C)
- Operating temperature range from -40°C to 125°C, 10-lead plastic MSOP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| ADC Architecture | Delta-Sigma |
|---|---|
| Sampling Rate | 15SPS |
| Input Channel Type | Differential |
| Interfaces | SPI |
| ADC / DAC Case Style | MSOP |
| IC Case / Package | MSOP |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (04-Feb-2026) |
| Resolution | 16bit |
|---|---|
| No. of Channels | 1Channels |
| Supply Voltage Type | Single |
| Supply Voltage Min | 2.7V |
| Supply Voltage Max | 5.5V |
| No. of Pins | 10Pins |
| Operating Temperature Min | -40°C |
| Product Range | Single 16-Bit Delta-Sigma ADCs |
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Thailand Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00001 |
