Need more?
Quantity | Price (Incl GST) |
---|---|
1+ | $13.810 ($15.8815) |
10+ | $9.240 ($10.626) |
50+ | $7.320 ($8.418) |
100+ | $6.700 ($7.705) |
250+ | $6.050 ($6.9575) |
500+ | $5.840 ($6.716) |
1000+ | $5.830 ($6.7045) |
Product Information
Product Overview
LTC2480IMS#PBF is a 16bit plus sign No Latency ∆Σ™ analogue-to-digital converter with patented Easy Drive™ technology. The patented sampling scheme eliminates dynamic input current errors and the shortcomings of on-chip buffering through the automatic cancellation of differential input current. This allows large external source impedances and input signals, with rail-to-rail input range to be directly digitized while maintaining exceptional DC accuracy. It includes an on-chip programmable gain and an oscillator. It can be configured to provide a programmable gain from 1 to 256 in 8 steps, measure an external signal or internal temperature sensor, and reject line frequencies. 50Hz, 60Hz or simultaneous 50Hz/60Hz line frequency rejection can be selected as well as a 2x speed-up mode. Applications include direct sensor digitizers, weight scales, direct temperature measurement, strain gauge transducers, instrumentation, industrial process control, DVMs and meters.
- Easy drive technology enables rail-to-rail inputs with zero differential input current
- Directly digitizes high impedance sensors with full accuracy
- Programmable gain from 1 to 256, GND to VCC input/reference common mode range
- No latency: digital filter settles in a single cycle, internal oscillator
- Single supply operation range from 2.7V to 5.5V, 16bit resolution
- Integral nonlinearity is 2ppm of VREF typ at (5V ≤ VCC ≤ 5.5V, VREF = 5V, VIN(CM) = 2.5V)
- Supply current (conversion mode) is 160µA typ at (TA = 25°C)
- Total unadjusted error is 15ppm of VREF typ at (5V ≤ VCC ≤ 5.5V, VREF = 2.5V, VIN(CM) = 1.25V)
- Output noise is 0.6µVRMS typ at (5V ≤ VCC ≤ 5.5V, VREF = 5V, GND ≤ IN– = IN+ ≤ VCC)
- Operating temperature range from -40°C to 85°C, 10-lead plastic MSOP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
Differential, Single Ended
Single
5.5V
10Pins
85°C
-
7.5SPS
4 Wire, Microwire, Serial, SPI
2.7V
MSOP
-40°C
Single 16-Bit Delta-Sigma ADCs
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate