Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $19.860 | $19.86 |
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $19.860 ($22.839) |
| 10+ | $15.480 ($17.802) |
| 25+ | $14.370 ($16.5255) |
| 100+ | $13.370 ($15.3755) |
| 250+ | $13.100 ($15.065) |
| 500+ | $12.840 ($14.766) |
Product Information
Product Overview
LTC2633ACTS8-LO12#TRMPBF is a dual, 12bit voltage-output DAC with an integrated, high accuracy, 10ppm/°C low drift reference. LTC2633-L has rail-to-rail output buffers and is guaranteed monotonic. The LTC2633-L has a full-scale output of 2.5V and operates from a single 2.7V to 5.5V supply. These DACs communicate via a 2-wire I²C-compatible serial interface. The LTC2633 operates in both the standard mode (clock rate of 100KHz) and the fast mode (clock rate of 400KHz). The LTC2633 incorporates a power-on reset circuit. Applications include mobile communications, process control and industrial automation, power supply margining, portable equipment, and automotive.
- Double-buffered data latches, 2.7V to 5.5V supply voltage range
- 2.5V full scale voltage, internal reference mode
- Reset to mid-scale in internal reference mode, DACs high Z
- Integral nonlinearity is ±1LSB typical at (VCC = 3V, internal ref)
- Offset error is ±0.5mV typical at (VCC = 3V, internal ref)
- Gain error is 0.2%FSR typical at (VCC = 3V, internal ref)
- Power supply rejection ratio is -80dB typical at (VCC = 3V ±10% or 5V ±10%)
- Voltage output slew rate is 1.0V/µs typical at (TA = 25°C, VCC = 2.7V to 5.5V)
- Multiplying bandwidth is 320KHz typical at (TA = 25°C, VCC = 2.7V to 5.5V)
- Commercial temperature range from 0°C to 70°C, 8-lead plastic TSOT-23 package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
5.5V
2.7V
2Channels
Voltage
TSOT-23
Surface Mount
70°C
-
2 Wire, I2C, Serial
I2C
2.7V to 5.5V
TSOT-23
Serial
8Pins
0°C
Dual 12-Bit Voltage Output DACs
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate