Need more?
Quantity | Price (Incl GST) |
---|---|
1+ | $39.550 ($45.4825) |
10+ | $28.320 ($32.568) |
91+ | $23.550 ($27.0825) |
182+ | $23.500 ($27.025) |
273+ | $23.480 ($27.002) |
546+ | $23.450 ($26.9675) |
Product Information
Product Overview
LTC2655BIUF-L16#PBF is a quad I²C 16bit rail-to-rail DAC with integrated 10ppm/°C max reference. The DACs have built-in high-performance, rail-to-rail, output buffers and are guaranteed monotonic. The LTC2655-L has a full-scale output of 2.5V with the integrated reference and operates from a single 2.7V to 5.5V supply. The parts use the 2-wire I²C compatible serial interface. The LTC2655 operates in both the standard mode (maximum clock rate of 100KHz) and the fast mode (maximum clock rate of 400KHz). The LTC2655 incorporates a power-on reset circuit that is controlled by the PORSEL pin. If PORSEL is tied to GND the DACs power-on reset to zero-scale. If PORSEL is tied to VCC, the DACs power-on reset to mid-scale. Applications include mobile communications, process control and industrial automation, instrumentation, automatic test equipment, and automotive.
- Integrated reference buffers, asynchronous DAC update pin
- Guaranteed monotonic over temperature, 16bit resolution
- 2.5V full scale voltage internal reference mode
- Integral nonlinearity is ±2LSB typical at (VCC = 5.5V, VREF = 2.5V)
- Offset error is ±1mV typical at (VREF = 1.25V, TA = 25°C)
- Gain error is ±0.02%FSR typical at (TA = 25°C, VCC = 2.7V to 5.5V)
- Power supply rejection ratio is -80dB typical at (VCC ±10%, TA = 25°C. VCC = 2.7V to 5.5V)
- Supply current is 1.7mA typical at (VCC = 5V, internal reference on)
- Supply current in shutdown mode is 3µA maximum at (VCC = 5V, TA = 25°C)
- Industrial temperature range from -40°C to 85°C, 20-lead plastic QFN package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
2 Wire, I2C, Serial
QFN
Serial
85°C
No SVHC (21-Jan-2025)
-
2.7V to 5.5V
20Pins
-40°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate