Notify me when back in stock
Quantity | Price (Incl GST) |
---|---|
1+ | $99.460 ($114.379) |
10+ | $75.640 ($86.986) |
61+ | $75.600 ($86.940) |
122+ | $74.890 ($86.1235) |
Product Information
Product Overview
LTC®2668 is a family of 16-channel, 16-/12-bit ±10V digital-to-analogue converter with integrated precision references. It is guaranteed monotonic and has built-in rail-to-rail output buffers. This SoftSpan™ DAC offers five output ranges up to ±10V. The range of each channel is independently programmable, or the part can be hardware-configured for operation in a fixed range. The integrated 2.5V reference is buffered separately to each channel; an external reference can be used for additional range options. This also includes A/B toggle capability via a dedicated pin or software toggle command. The SPI/Microwire-compatible 3-wire serial interface operates on logic levels as low as 1.71V at clock rates up to 50MHz. Typical applications are optical networking, instrumentation, data acquisition, automatic test equipment, process control and industrial automation.
- Precision reference 10ppm/°C maximum, outputs drive ±10mA guaranteed
- A/B toggle via software or dedicated pin
- 16:1 analogue multiplexer, internal or external reference
- Guaranteed monotonic over temperature
- Resolution is 12bit
- Gain temperature coefficient is 2ppm/°C
- Unipolar offset error is ±2mV maximum (0V to 5V range)
- Industrial temperature range from –40°C to 85°C
- 40-lead QFN package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
3 Wire, Microwire, Serial, SPI
QFN
Single Ended
85°C
-
No SVHC (21-Jan-2025)
-
4.5V to 5.5V, ± 4.5V to ± 15.75V
40Pins
-40°C
12-bit Voltage Output DACs
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate