Notify me when back in stock
Quantity | Price (Incl GST) |
---|---|
1+ | $72.040 ($82.846) |
10+ | $53.650 ($61.6975) |
73+ | $50.580 ($58.167) |
146+ | $50.260 ($57.799) |
292+ | $50.110 ($57.6265) |
Product Information
Product Overview
LTC2672 is a family of 16-bit SoftSpan current source digital-to-analogue converter (DAC) that provide five high compliance, current source outputs with guaranteed 0.6V dropout at 200mA. Its channels can be paralleled to allow either ultrafine adjustments of large currents or combined outputs of up to 1.5A. A dedicated supply pin is provided for each output channel. Each channel can be operated from 2.1V to VCC and internal switches allow any output to be pulled to the optional negative supply. This serial peripheral interface compatible, 3‑wire serial interface operates on logic levels as low as 1.71V and at clock rates as high as 50MHz. Typical applications are tunable lasers, semiconductor optical amplifier biasing, resistive heaters, current mode biasing.
- Five-channel, low dropout, current source output
- Flexible single or dual supply operation
- 0.6V maximum dropout voltage guaranteed (200 mA range, (VDDx − V−) = 4.75 V)
- Separate voltage supply per output channel
- Internal switches to optional negative supply
- -40 to +85°C temperature range
- Analog multiplexer monitors voltages and currents
- A/B toggle via SPI or dedicated pin
- 32-lead QFN (5mm x 5mm x 0.75mm w/ EP) package
- Precision internal reference (10ppm/°C maximum VREF temperature coefficient)/external reference
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
3 Wire, Serial, SPI
QFN-EP
Single Ended
85°C
-
No SVHC (21-Jan-2025)
-
2.85V to 5.5V
32Pins
-40°C
16-bit Current Output DACs
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate